Enhance automotive connectivity with our Multilock Connector System, featuring a single row configuration with 6 positions for seamless signal transmission. Made of durable PBT GF material in a natural color, it ensures reliability in any environment. With a pitch of 3.5mm (.138 in) and a compact design measuring .961 in length, .85 in height, and .626 in width, it offers a space-efficient solution for wire-to-wire connections. Designed for automotive applications, this connector system complies with RoHS standards, guaranteeing both performance and environmental responsibility. Its polarization feature ensures proper mating, while its terminal position assurance and hybrid connector compatibility provide added functionality. Ideal for various automotive uses, this product is packaged in a convenient bag for easy storage and deployment. Elevate your automotive wiring setup with the M129 Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 368502-1
Series: Multilock Connector System
Number of Rows: 1
Pitch: .138 in, 3.5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 6
GPL: N18
Packaging: Bag
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: .961 in
Height: 21.6 mm, .85 in
Width: 15.9 mm, .626 in
Mating Tab Width: .071 in, 1.8 mm
Body Color: Natural
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Part Aliases: 368502-1
SKU: AMP368502-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: