Introducing the Multilock Connector System, a versatile solution for automotive applications. With a 3.5mm pitch and 3 positions, this connector is perfect for signal circuitry. Constructed with durable PBT GF material in a natural color, it offers reliability in any environment. Featuring polarization for secure mating, it ensures proper alignment every time. Measuring at .547 inches in length, .85 inches in height, and .626 inches in width, it's compact yet efficient. With a mating tab width of .071 inches, it's compatible with various wire sizes. This RoHS-compliant connector is a crucial component for automotive connectivity, ideal for wire-to-wire applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 368500-1
Series: Multilock Connector System
Number of Rows: 1
Pitch: .138 in, 3.5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 3
GPL: N18
Packaging: Bag
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: .547 in
Height: 21.6 mm, .85 in
Width: 15.9 mm, .626 in
Mating Tab Width: .071 in, 1.8 mm
Body Color: Natural
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Part Aliases: 368500-1
SKU: AMP368500-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: