Introducing the Multilock Connector System, a versatile solution for automotive applications. With a 4mm pitch and 12 positions, this Wire to Wire connector is essential for signal circuitry. Its PBT body ensures durability, while a polarization feature guarantees proper alignment. Measuring 1.181 inches in length, .827 inches in height, and .531 inches in width, it's compact yet efficient. The natural body color blends seamlessly, catering to automotive aesthetics. RoHS compliant and designed for lead-free solder processes, this connector meets industry standards for environmental responsibility. Explore the Multilock Connector System for reliable and high-performance connectivity in automotive environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 936196-1
Series: Multilock Connector System
Number of Rows: 2
Pitch: .157 in, 4 mm
Row Spacing: .197 in, 5 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 12
GPL: N18
Packaging: Bag
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.181 in
Height: 21 mm, .827 in
Width: 13.5 mm, .531 in
Mating Tab Width: .09 in, 2.3 mm
Body Color: Natural
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Part Aliases: 936196-1
SKU: AMP936196-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: