3-1473059-1

04P EP HDR ASSY NO2P GWT

Enhance your power connectivity with this Economy Power connector. Designed for dependable performance, it features a durable Nylon GF15 housing in a natural color, perfect for various applications. With a single row layout and through-hole solder termination method, installation is a breeze. The contact pins, made of brass with tin plating, ensure reliable conductivity. This connector has a pitch of 3.96mm (.156 inches) and can handle up to 250V AC/DC voltage, making it suitable for power circuits. With a contact amperage rating of 8A, it's ideal for medium-power applications. With UL 94V-2 flammability standard compliance, you can trust in its safety. This connector comes in a pack of 500 and is perfect for bulk projects. Whether you're working on appliances or other electronic devices, this connector is a dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1473059-1
Series: Economy Power
Housing Material: Nylon GF15
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 8 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 500 MΩ
GPL: 100
Profile: Standard
Number of Loaded Positions: 3
Packaging: Bag
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.36 µin
Panel Mount: Without
Shielded: No
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Connector Height: .36 in, 9.2 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Number of Columns: 4
Number of Power Positions: 4
Contact Layout: Inline
Connector System: Wire to Board
Post Size: 1.14 mm
ECCN: EAR99
Connector Contact Load Condition: Selectively Loaded
Contact Shape: Square
Connector Width: .334 in, 8.5 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Position Locations Omitted: 2
Termination Post Tail Length: .145 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
Contact Mating Area Length: .303 in, 7.7 mm
Contact Retention: Without
Number of Blocked Positions: 1
Glow Wire Rating: Standard Part - Not Glow Wire
Temperature Rating: Standard
Material Flammability Standard: UL 94V-2
Part Aliases: 3-1473059-1
SKU: AMP3-1473059-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: