Enhance your electrical connections with this high-performance TERMINAL from our AMPOWER series. Designed for heavy-duty applications, it accommodates wire sizes ranging from 325,000 to 375,000 CMA, ensuring reliable conductivity. The straight orientation and closed barrel type provide a secure fit, while the durable construction guarantees longevity even in harsh environments. Operating effortlessly in temperatures from -55 to 105 °C (-67 to 221 °F), it's a versatile solution for various projects. Trust in the quality of our Rings & Spades supplier products to meet your connectivity needs with precision. Elevate your connection game with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 325917
Series: AMPOWER
Connector Type: Rectangular Tongue
Orientation: Straight
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 325000 - 375000 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP325917
Plating Material: Tin
Inspection Slot: Yes
Weight per Piece: 97.976 g
Military Part Class: Class II
Overall Length: 115.32 mm / 4.5402 in
Tongue Thickness: 4.32 mm / .17 in
Barrel Inside Diameter: 20.8 mm / .819 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/20/2023 PCN-23-187289 - End Of Life. The listed part numbers are being discontinued and no longer available. LTB 9/20/23 Download