Enhance your electrical connections with this high-performance 1/0 AMPOWER Terminal, featuring a 5/16 rectangular tongue design for secure crimping. Suitable for M8 and 5/16 stud sizes, it offers straight orientation and can withstand temperatures ranging from -55 to 105 °C (-67 to 221 °F). Accommodating 0 AWG wires and boasting a closed barrel construction, this non-insulated terminal is ideal for various industrial applications. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component from our Rings & Spades collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 328169
Series: AMPOWER
Connector Type: Rectangular Tongue
Stud Size: 5/16, M8
Orientation: Straight
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 0 AWG, 50 - 60 mm², 83700 - 119500 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP328169
Plating Material: Tin
Inspection Slot: Yes
Weight per Piece: 28.22 g
Number of Holes: 2
Military Part Class: Class II
Overall Length: 75.69 mm / 2.9799 in
Stud Diameter: 8.33 mm / .328 in
Tongue Thickness: 2.54 mm / .1 in
Barrel Inside Diameter: 11.89 mm / .468 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No
Part Alias: AMPS-0-0328169-0,908536-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: