Enhance your automotive connector system with this FLACHSTE-GEH2,8 18P Timer Connector Housing, designed for male terminals. With three rows and a 5mm pitch, it offers secure and efficient signal transmission. The PA GF material ensures durability, meeting UL 94-HB flammability standards for safety. Featuring 180° cable exit angle and a compact 1.47-inch length, it's ideal for various automotive applications. Terminal position assurance and primary locking feature on the terminal provide added security. Operating temperature range of -40 to 120°C makes it suitable for harsh environments. Upgrade your connection setup with this high-quality automotive accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-967629-6
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 3
Pitch: .197 in, 5 mm
Row Spacing: .217 in, 5.5 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 18
GPL: J96
Packaging: Bag/Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Industrial & Commercial Transportation
Product Code: J656
Connector System: Wire to Wire
Length: 1.47 in
Cable Exit Angle: 180°
Height: 1.2 in, 30.6 mm
Width: 1.39 in, 35.5 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Brown
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1-967629-6
SKU: AMP1-967629-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: