352131-1
Z-PACK/B RAMH.110P.
Enhance your connectivity with the Z-PACK/B RAMH.110P, a robust board-to-board connector designed for high-performance applications. Featuring 110 contacts in a space-efficient layout of five rows, this connector ensures seamless power and signal transmission. With a right-angle body orientation and through-hole press-fit termination method, it offers secure and reliable mounting on your PCB. Constructed with UL 94V-0 rated polyester housing and phosphor bronze contacts, it guarantees durability and safety. Operating in a wide temperature range of -55 to 125°C (-67 to 257°F), it's suitable for diverse environments. Its tin-lead contact plating and nickel underplating optimize conductivity, while the 2mm pitch and ≤1 Gb/s data rate support high-speed performance. Whether for power distribution or signal routing, this connector is an essential component for your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 352131-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 110 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 12 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1870 |
Number of Columns: | 22 |
Connector Length: | 44 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Contact Mating Area Length: | 3.3 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.3 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 352131-1 |
SKU: | AMP352131-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |