Introducing the Z-PACK 2mm HM Board Mount Connector, a high-performance solution for signal transmission in demanding environments. With a housing made of Polybutylene Terephthalate - GF and five rows of pins for secure connectivity, this connector ensures reliable performance. Featuring Through Hole - Press-Fit termination and Phosphor Bronze contacts, it offers excellent conductivity. With a pitch of 2mm and a data rate of ≤1 Gb/s, it's ideal for high-speed applications. Operating in a wide temperature range from -55 to 125°C, it meets the needs of various industries. This Package contains 11 units, each with 125 positions, making it suitable for complex board-to-board configurations. RoHS compliant and designed for ease of assembly, the Z-PACK 2mm HM is a versatile choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5100141-9
Series: Z-PACK 2mm HM
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .078 in, 2 mm
Contact Type: Pin
Package Quantity: 11
Contact Amperage: 1.5 A
Number of Positions: 125
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Vertical
GPL: 472
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6251
Number of Columns: 25
Connector Length: 50 mm
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Mezzanine
Make First / Break Last: No
Connector Assembly Type: PCB Mount Header
Rows Loaded: A, B, C, D, E
CompactPCI Designation: None
Feedthrough Post Length: 3.7 mm
Front Mating Level: Level 1
Crosstalk Version: Standard
Part Aliases: 5100141-9
SKU: AMP5100141-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: