5120913-8
UPM KEYED GUIDE MODULE
Easily enhance your Z-PACK 2mm HM series connections with our UPM KEYED GUIDE MODULE. Designed for vertical mounting, this module ensures secure alignment and compatibility with mating interfaces. Crafted from Zinc Alloy Die Casting with a durable Chromate Conversion Coating finish, it guarantees reliable performance in Data and Devices applications. Featuring a 315° keying and polarized position lock, it offers precise orientation. With M2.5 screw hole thread size and RoHS compliance, it's an essential component for your PCB connectors setup. Upgrade with confidence, as this package includes one guide socket module.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5120913-8 |
Series: | Z-PACK 2mm HM |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Vertical |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Package |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Data and Devices |
Product Code: | 3083 |
Screw Hole Thread Size: | M2.5 |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 315° |
Hardware Type: | Guide Socket Module |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5120913-8 |
SKU: | AMP5120913-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |