Enhance your connectivity solutions with our Z-PACK 2mm HM Shroud in sleek Gray. This accessory boasts seven rows of 2mm pitch connectors, perfect for high-density applications. Crafted from UL 94V-0 compliant Glass Filled Polyester, it ensures robust performance in demanding environments. With 77 standard-sized positions arranged in 11 columns, this Package-packaged connector is ideal for Backplane applications, specifically Type C backplanes. Its .98-inch length and .606-inch width, along with a .527-inch height, offer a compact yet efficient design. Featuring mating alignment with Guide Lugs, it guarantees secure connections every time. Operating flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F) and with RoHS compliance, this connector is not only reliable but also environmentally friendly. Whether for CompactPCI or other board-to-board applications, this Backplane Connector Hardware is a must-have for your assembly needs. Elevate your projects with the precision and quality of our Data and Devices connector, designed to meet your connectivity demands seamlessly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 646480-1
Color: Gray
Series: Z-PACK 2mm HM
Accessory Type: Shroud
Number of Rows: 7
Pitch: .079 in, 2 mm
Row Spacing: .079 in, 2 mm
Body Material: Glass Filled Polyester
Size: Standard
Number of Positions: 77
GPL: 472
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Connector Height: 13.4 mm, .527 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Guide Lugs
GPL Description: Data and Devices
Product Code: 6252
Number of Columns: 11
Connector Length: 24.9 mm, .98 in
ECCN: EAR99
Connector Width: 15.4 mm, .606 in
Compatible Backplane Type: Type C
Module Length: 25 mm, .984 in
Floor Thickness: .118 in, 3 mm
CompactPCI: Yes
Material Flammability Standard: UL 94V-0
Part Aliases: 646480-1
SKU: AMP646480-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: