5106413-1
Z-PACK/A M-HDR 110P
Elevate your connectivity with the Z-PACK/A M-HDR 110P, a high-performance board-to-board connector from the Z-PACK 2mm HM series. Designed for power and signal applications, this vertical-mount header boasts a durable polyester housing with UL 94V-0 flammability standard compliance. Featuring 110 pin contacts with press-fit termination, it ensures reliable performance in demanding environments with an operating temperature range of -55 to 125°C (-67 to 257°F). With a data rate of ≤1 Gb/s and ECCN EAR99 classification, this connector is ideal for data and device applications. Fully loaded with 25 rows and 154 signal positions, it offers seamless connectivity in mezzanine board configurations. RoHS compliant and shielded for reduced crosstalk, it guarantees both performance and environmental responsibility. Experience seamless board-level integration with the Z-PACK/A M-HDR 110P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5106413-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 25 |
Number of Signal Positions: | 154 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | Fully Loaded |
Contact Mating Area Length: | 5.25 mm, 6.75 mm, 8.25 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Reduced |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5106413-1 |
SKU: | AMP5106413-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |