5188748-1
Z-PACK/C RAMH. 55P
Introducing the Z-PACK/C RAMH. 55P, a versatile board-to-board connector designed for power and signal applications. With a rugged polyester housing, this connector features 55 contacts arranged in 5 rows for efficient connectivity. The UL 94V-0 compliant housing ensures safety and reliability, while the right-angle body orientation and through-hole press-fit termination method offer easy installation. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is suitable for various environments. With a compact design and a pitch of 2mm, it is ideal for space-constrained applications. The connector's high-speed data rate capabilities of up to 1 Gb/s make it perfect for modern communication systems. RoHS compliant and featuring nickel and tin plating, it meets international standards for environmental responsibility. Whether for industrial or commercial use, the Z-PACK/C RAMH. 55P connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5188748-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 55 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 55 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1870 |
Number of Columns: | 11 |
Connector Length: | 25 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5188748-1 |
SKU: | AMP5188748-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |