646502-2
2MM HM DUST PROTECTOR TYPE D/E
Enhance the safety and durability of your electronic connections with our Z-PACK 2mm HM Pin Cover. Made from UL 94V-0 rated polycarbonate, this Terminating cover offers reliable protection in high-performance environments. Designed for standard profile connectors, it ensures secure and efficient operation, even in extreme temperatures ranging from -55 to 125°C (-67 to 257°F). Compliant with RoHS standards, it is a responsible choice for environmentally conscious projects. Upgrade your connector hardware with this essential accessory, guaranteeing optimal performance and longevity for your PCB and backplane connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646502-2 |
Color: | Clear |
Series: | Z-PACK 2mm HM |
Accessory Type: | Pin Cover |
Material: | Polycarbonate |
Cover Type: | Terminating |
GPL: | 472 |
Profile: | Standard |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
GPL Description: | Data and Devices |
Product Code: | 3985 |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646502-2 |
SKU: | AMP646502-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |