Introducing the Z-PACK/B25 RAF 125P, an essential component for high-performance connectivity in your electronic assemblies. With a robust construction featuring UL 94V-0-rated Polyester-GF housing and gold-plated phosphor bronze contacts, this board-to-board connector ensures reliable power and signal transmission. Boasting a total of 125 contacts arranged in 5 rows, it offers ample connectivity options for your applications. The right-angle mount type and compact 2mm pitch make it suitable for space-constrained designs, while its operating temperature range of -55 to 125°C ensures reliability in harsh environments. Ideal for power and signal circuit applications, this connector is RoHS compliant and meets the highest quality standards for your peace of mind. Upgrade your connectivity solutions with the Z-PACK/B25 RAF 125P.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5352069-9
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Contacts: 125
Number of Rows: 5
Mount Type: Board Mount
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .078 in, 2 mm
Contact Type: Socket
Package Quantity: 11
Contact Amperage: 1.5 A
Number of Positions: 125
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Right Angle
GPL: 472
Packaging: Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
Ground Component Type: Ground Return Shielding
Mating Alignment Type: Multi-Purpose Center
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6250
Number of Columns: 25
Number of Signal Positions: 125
Connector Length: 50 mm
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Mezzanine
Make First / Break Last: Yes
Connector Assembly Type: PCB Mount Receptacle
Rows Loaded: A, B, C, D, E
CompactPCI Designation: None
Feedthrough Post Length: 3.7 mm
Crosstalk Version: Standard
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5352069-9
SKU: AMP5352069-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: