Enhance your connectivity with the Z-PACK F.CODING KEY, a vital component for efficient data transmission. Designed for compatibility with Type L, M, A, and D connectors, this coding key ensures seamless integration within the Z-PACK 2mm HM series. Featuring a distinctive Salmon Pink color and the number 2345, it not only aids in organization but also adds a touch of visual clarity to your setup. With RoHS compliance and a packaging of 500 pieces in a convenient bag, this coding key is essential for maintaining data integrity in various electronic applications. Elevate your connectivity solutions with this high-quality accessory from Data and Devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-100526-5
Series: Z-PACK 2mm HM
Compatible Connector Type: Type A, Type D, Type L, Type M
Package Quantity: 500
GPL: 472
Packaging: Bag
GPL Description: Data and Devices
Product Code: 6252
ECCN: EAR99
Coding Key Color: Salmon Pink
Coding Key Number: 2345
Part Aliases: 3-100526-5
SKU: AMP3-100526-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: