177907-9
DBL LOCK CAP P/M 3P BLACK
Enhance your power and signal connections with the DBL LOCK CAP P/M 3P BLACK housing. Crafted from durable Nylon 6/6 material, this panel-mount connector features a secure double-lock design for reliable performance. With a pitch of 3.96mm (.156 in) and a voltage rating of 300V AC, it is suitable for a range of applications. The black housing color adds a sleek touch, while the UL 94V-0 flammability standard ensures safety. Suitable for wire-to-wire and wire-to-board connections, this housing is ideal for appliances and other electronic devices. Each package includes 500 units, making it convenient for bulk installations. Trust in the quality and versatility of this connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177907-9 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 500 |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177907-9 |
SKU: | AMP177907-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |