179840-6
AMP POWER D/LOCK T/HDR ASSY 4P
Enhance power connectivity with the AMP POWER D/LOCK T/HDR ASSY 4P. This versatile component, featuring a durable Nylon 6/6 - GF housing in a vibrant blue color, is designed for board mount installation with a pitch of 3.96 mm. With UL and CSA standards met, it ensures reliable performance, suitable for appliances and other power applications. The double-row design accommodates four positions, each capable of handling up to 9 A of current at 50 V AC. Through-hole solder termination and wave solder capability streamline assembly processes, while VDE testing guarantees quality and safety. With a compact vertical mount orientation and Latch mating retention, this header assembly offers secure and efficient power transmission in diverse electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179840-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .156 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 392 |
Contact Amperage: | 9 A |
Number of Positions: | 4 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Box |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.49 µm, .8 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.6 mm |
PCB Retention Type: | Mounting Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Number of Power Positions: | 4 |
Wire Size: | 16 - 20 AWG, .517 - 1.308 mm² |
Contact Layout: | Matrix |
Connector Length: | 14.8 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Connector Width: | 13.6 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .148 in, 3.8 mm |
Header Type: | Shrouded |
Max Insulation Diameter: | .12 in, 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179840-6 |
SKU: | AMP179840-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |