776204-2
6POS PLUG HSG,.040 SERIES BLK
Enhance your automotive wiring setup with the Multilock Connector System Housing, designed for female terminals. Featuring a single row layout with 2.5mm pitch, this connector ensures precise polarization for secure connections. Crafted from durable PBT, it offers reliable performance in temperatures ranging from -30 to 105°C. With six positions and a 180° cable exit angle, it's perfect for signal circuit applications. The black housing, measuring .673" in length, .826" in width, and .692" in height, integrates locking features for added security. Ideal for wire-to-board connections, this Automotive Connector Accessory is a must-have for professional installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776204-2 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 6 |
GPL: | N18 |
Packaging: | Package |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M233 |
Connector System: | Wire to Board |
Length: | .673 in |
Cable Exit Angle: | 180° |
Height: | 17.6 mm, .692 in |
Width: | 21 mm, .826 in |
Mating Tab Width: | .04 in, 1 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 776204-2 |
SKU: | AMP776204-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2018 | E-17-016226 - Product Improvement. Increase black colorant to 4% and add optional pre-colored black PBT. | Download |
06/30/2016 | P-15-012016 - TE Connectivity is informing you about a MANUFACTURING LOCATION CHANGE to the below listed TE Connectivity Part Numbers. TEC is moving plastic mold tools from CommScope (Formerly TE Traid Drive) to TE Pegg Rd. A PPAP will be requested on your behalf by the TE Transition Manager for customers who have purchased product impacted by the change in the past 24 months and have current open sales orders. PPAP include: PSW, Material certification, affected dimensional data from customer drawing & IMDS information. | Download |