Enhance your automotive connectivity with our Multilock Connector System, designed for seamless wire-to-wire integration. This housing assembly, perfect for male terminals, boasts a durable PA GF body in a sleek gray finish. With two rows of 12 positions each, it offers efficient power distribution at a voltage of 24 V DC. Featuring a pitch of 3.5mm and 5.5mm, and a compact size of 1.398" x 1.236", this connector is ideal for space-constrained applications. Its operating temperature range of -30 to 105°C ensures reliability in diverse environments. The integrated primary locking feature and terminal position assurance guarantee secure connections, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your automotive wiring setup with this high-performance connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282993-4
Series: Multilock Connector System
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .138 in, .217 in, 3.5 mm, 5.5 mm
Voltage: 24 V DC
Row Spacing: .232 in, 5.9 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 12
GPL: N18
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.398 in
Cable Exit Angle: 180°
Height: 17.2 mm, .677 in
Width: 1.236 in, 31.4 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Gray
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 282993-4
SKU: AMP282993-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: