Enhance your industrial connectivity with this high-quality AMPMODU IV/V Connector Housing in sleek black. Engineered for reliable performance, it features CSA LR7189 and UL E28476 standards compliance, ensuring safety and efficiency in your applications. With a housing material of durable Nylon-GF and contact material of Phosphor Bronze, it guarantees long-lasting durability. This receptacle connector, with 50 positions in two rows, offers seamless integration with wire and cable terminations through its crimp termination method. Operating at temperatures ranging from -65 to 105 °C, it's suitable for a wide variety of environments. With a voltage rating of 250 VAC and amperage of 3A, it meets the demands of industrial settings. Trust in this connector for secure and efficient connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-86177-1
Color: Black
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Termination Method: Crimp
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 50
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .24 in, 6.1 mm
Stamped: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5912
Connector Length: 2.5 in, 63.5 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 2-86177-1
SKU: AMP2-86177-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: