5100785-1
2MM HDR, 125 POS 9.7MM
Introducing the Z-PACK 2mm HM Series, a high-performance board-to-board connector designed for signal applications. With a durable polyester housing in a sleek gray color, this connector features five rows of 25 pins each, totaling 125 positions for seamless connectivity. Offering a pitch of 2mm and termination method via through-hole press-fit, it ensures secure and reliable attachment to your PCB. The phosphor bronze contacts with tin plating guarantee efficient signal transmission, while UL 94V-0 flammability standard compliance ensures safety. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it's suitable for various environments. Ideal for data and device applications, this connector is RoHS compliant, meeting environmental standards. With its compact design and vertical mount orientation, it's perfect for space-constrained setups. Whether for industrial or commercial use, the Z-PACK 2mm HM Series ensures exceptional performance and durability in every connection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5100785-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 125 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 25 |
Connector Length: | 49.88 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5100785-1 |
SKU: | AMP5100785-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |