5352711-1
Z-PACK/B-HDR, 133 POSN
Introducing the Z-PACK/B-HDR, a high-density board-to-board connector designed for power and signal applications in demanding environments. Featuring 133 positions across 7 rows, this connector ensures reliable connectivity in compact spaces. With a 2mm pitch and straight orientation, it offers easy installation on printed circuit boards. The housing, made of UL 94V-0 rated polyester with glass fiber, guarantees durability and safety. Gold-plated phosphor bronze contacts with a current rating of 1.5A and data rates up to 1 Gb/s ensure optimal performance. Suitable for a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is ideal for various industrial applications. RoHS compliant and designed for easy assembly, the Z-PACK/B-HDR is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5352711-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 133 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 133 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 19 |
Number of Signal Positions: | 133 |
Connector Length: | 38 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
CompactPCI Designation: | P5 |
Front Mating Level: | (Rows A Thru E) Level 2, (Rows F and Z) Level 3 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5352711-1 |
SKU: | AMP5352711-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |