5223986-4
UPM KEYED GUIDE MODULE
Enhance the connectivity and alignment of your PCB components with the UPM KEYED GUIDE MODULE from our Z-PACK 2mm HM series. Crafted from durable Zinc Alloy Die Casting with a protective Chromate Conversion Coating, this Right Angle mount module ensures secure and reliable performance. Facilitating easy installation, it features a 4-40 screw hole thread size and 135° keying and polarized position lock. Ideal for Data and Devices applications, this Guide Socket Module, part of our Backplane Connector Accessories range, guarantees precision mating with its Zinc Alloy contact mating area plating. Measuring 34.2mm in length and compliant with RoHS standards, it offers seamless integration into your 2mm HM compatible interface setups. Individually packaged in a box, this essential hardware component is available in single quantity for your convenience. Elevate your connectivity solutions with this high-quality, essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223986-4 |
Series: | Z-PACK 2mm HM |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Right Angle |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
Contact Mating Area Plating: | Zinc Alloy |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Data and Devices |
Product Code: | 3083 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 135° |
Hardware Type: | Guide Socket Module |
Length: | 34.2 mm |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5223986-4 |
SKU: | AMP5223986-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |