646482-2
2MM H.M.,B-22 SHROUD 3.9MM
Enhance connectivity with our Z-PACK 2mm HM Series Backplane Connector, designed for high-performance applications. This durable Gray Shroud features five rows and a pitch of 2mm, ensuring secure and efficient connections. With 110 positions and UL 94V-0 material flammability standard compliance, it meets rigorous safety requirements. The Glass Filled Polyester construction guarantees reliability in demanding environments, while its tray packaging facilitates easy handling. Operating temperature range of -55 to 125 °C (-67 to 257 °F) ensures versatility. Featuring mating alignment with guide lugs for precise connections, it is ideal for various board-to-board applications. RoHS compliant and suitable for CompactPCI systems, this connector is a key component for robust and efficient electronic setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646482-2 |
Color: | Gray |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shroud |
Number of Rows: | 5 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Body Material: | Glass Filled Polyester |
Size: | Standard |
Number of Positions: | 110 |
GPL: | 472 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Connector Height: | 14.3 mm, .562 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Lugs |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Number of Columns: | 22 |
Connector Length: | 1.726 in, 43.85 mm |
ECCN: | EAR99 |
Connector Width: | .055 in, 15.4 mm |
Application Solder Feature: | Board Standoff |
Compatible Backplane Type: | Type B 22 Col |
Module Length: | 1.728 in, 43.9 mm |
Floor Thickness: | .118 in, 3 mm |
CompactPCI: | Yes |
Standoff Height: | .035 in, .9 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646482-2 |
SKU: | AMP646482-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |