Enhance your connectivity with the Z-PACK 2mm HM Shroud, designed for seamless integration in high-performance systems. This durable connector, crafted from UL 94V-0 compliant Glass Filled Polyester, offers reliable functionality in a range of environments with an operating temperature range of -55 to 125 °C (-67 to 257 °F). With five rows and 110 positions, it provides ample connectivity options, while its compact design, measuring 1.726 inches in length, 0.586 inches in height, and 0.055 inches in width, ensures efficient PCB integration. Featuring board standoff solder features and mating alignment with guide lugs, it facilitates secure and precise connections. Whether for CompactPCI applications or other board-to-board requirements, this connector is an essential component for your system assembly. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your connectivity solutions with this versatile and dependable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 646482-5
Color: Gray
Series: Z-PACK 2mm HM
Accessory Type: Shroud
Number of Rows: 5
Pitch: .079 in, 2 mm
Row Spacing: .079 in, 2 mm
Body Material: Glass Filled Polyester
Size: Standard
Number of Positions: 110
GPL: 472
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Connector Height: 14.9 mm, .586 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Guide Lugs
GPL Description: Data and Devices
Product Code: 6252
Number of Columns: 22
Connector Length: 1.726 in, 43.85 mm
ECCN: EAR99
Connector Width: .055 in, 15.4 mm
Application Solder Feature: Board Standoff
Compatible Backplane Type: Type B 22 Col
Module Length: 1.728 in, 43.9 mm
Floor Thickness: .118 in, 3 mm
CompactPCI: Yes
Standoff Height: .059 in, 1.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 646482-5
SKU: AMP646482-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: