Enhance your Z-PACK 2mm HM series connectors with our Z-PACK F.CODING KEY, a vital accessory for efficient data transfer. Featuring a vibrant Yellow Orange color, this coding key, numbered 1358, ensures seamless compatibility with Type L, Type M, Type A, and Type D connectors. With a package quantity of 500, it offers ample supply for multiple installations. Crafted for durability, it is ideal for high-performance applications in the Data and Devices sector. Compliant with RoHS standards, this essential component guarantees both functionality and environmental responsibility. Upgrade your connectivity solutions with this must-have accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-100526-9
Series: Z-PACK 2mm HM
Compatible Connector Type: Type A, Type D, Type L, Type M
Package Quantity: 500
GPL: 472
Packaging: Bag
GPL Description: Data and Devices
Product Code: 6252
ECCN: EAR99
Coding Key Color: Yellow Orange
Coding Key Number: 1358
Part Aliases: 4-100526-9
SKU: AMP4-100526-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: