5102935-6

LEVEL V ASSY DR .125CL, 10, LE

Enhance your electronic connections with the LEVEL V ASSY DR .125CL, 10, LE from the AMPMODU IV/V series. Designed for superior performance, this assembly features a durable polyester housing in sleek black, accommodating two rows of 10 receptacle contacts for secure signal transmission. With a convenient cable mount design and insulation displacement crimp termination method, installation is a breeze. Meeting UL 94V-0 flammability standards and operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), this connector ensures reliability in industrial settings. Gold-plated contacts with nickel underplating guarantee optimal conductivity, while a locking lance contact retention system provides added security. Suitable for wire and cable connections, with a wire size range of 22-26 AWG (.13-.3 mm²), and boasting LR 7189 and E28476 agency certifications, this connector is a trusted choice for your PCB assembly needs. ROHS compliant and packaged in a tube for convenience, it's the perfect solution for efficient and effective circuit applications. Elevate your connectivity with the AMPMODU IV/V LEVEL V ASSY DR .125CL, 10, LE.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5102935-6
Series: AMPMODU IV/V
Housing Material: Polyester
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .125 in, 3.18 mm
Contact Type: Receptacle
Strain Relief: No Strain Relief
Row Spacing: .125 in, 3.18 mm
Package Quantity: 108
Contact Amperage: 3 A
Number of Positions: 10
Housing Color: Black
GPL: 283
Packaging: Tube
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 127 µm, 50 µin
Panel Mount: Without
Shielded: No
Contact Underplating Material: Nickel
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5237
Number of Columns: 5
Wire Size: .13 - .3 mm², 22 - 26 AWG
Contact Layout: Matrix
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Mating Retention: Without
Header Type: Shrouded
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Material Flammability Standard: UL 94V-0
Part Aliases: 5102935-6
SKU: AMP5102935-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: