5749195-2
68 50SR KIT,ST,UK
Enhance the durability and performance of your connectors with our AMPLIMITE 0.50 Series Backshell Kit. Designed for optimal shielding and strain relief, this kit features a zinc backshell with nickel over copper plating for superior protection. With 68 contacts and a 180° cable exit angle, it ensures secure connectivity in data and device applications. The PVC boot and stainless steel latching spring provide added strength, while RoHS compliance guarantees environmental responsibility. Elevate your cable termination with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5749195-2 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 68 |
Shell Plating: | Tin over Nickel |
Package Quantity: | 1 |
Number of Positions: | 68 |
GPL: | 022 |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4621 |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Strain Relief Clip Material: | Steel |
Cable Insulation Diameter: | 11.18 mm, .44 in |
Backshell Material: | Zinc |
Backshell Plating: | Nickel over Copper |
Boot Material: | PVC |
Latching Spring Material: | Stainless Steel |
Part Aliases: | 5749195-2 |
SKU: | AMP5749195-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |