5174216-1

AMPLIMITE.050 CAP ASS'Y (V) 30P PB-FREE

Experience high-quality connectivity with the AMPLIMITE 0.50 Series D-Sub Connector. This assembly features a durable all-plastic shell and is designed for through-hole solder termination. With 30 gold-plated contacts in a two-row configuration, it ensures reliable signal transmission. Its standard profile and tray packaging make it convenient for various applications. Rest assured of its compliance with RoHS standards, guaranteeing environmentally friendly production. Upgrade your connectivity solutions with this efficient and versatile plug connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5174216-1
Series: AMPLIMITE 0.50 Series
Gender: Plug
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Gold
Number of Positions: 30
Profile: Standard
Packaging: Tray
Shell Type: All Plastic
SKU: AMP5174216-1
Post Plating Material: Tin over Nickel
PCB Mount Orientation: Vertical
Contact Shape and Form: Rectangular
Contact Base Material: Copper Alloy
Contact Mating Area Plating Thickness: 30 µin
Centerline (Pitch): 1.27 mm / .05 in
Housing Material: PBT
Housing Color: Black
UL Flammability Rating: UL 94V-0
PCB Mounting Style: Through Hole - Solder
Connector Mounting Type: Board Mount
PCB Mount Alignment: Without
Mating Connector Lock: Without
Montageausrichtung der Leiterplatte: Without
PCB Mount Retention: Without
Mating Alignment: Without
Mating Retention: Without
Circuit Application: Signal
Row-to-Row Spacing: .1 in / 2.54 mm
Connector and Contact Terminates To: Printed Circuit Board
Product Type: Connector
Flux Drain Holes: With
Connector System: Board-to-Board
Shielded: No
Connector Type: Connector Assembly
Termination Post Length: .122 in / 3.1 mm
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: