5223093-1
2MMFB,ASY,10,PWR,REC,SL,3.53MM
Introducing the Z-PACK Future Bus+ Connector, a high-performance solution for power applications. Featuring a durable LCP (Liquid Crystal Polymer) housing in a natural color, this connector is designed for reliable board-to-board mounting with right-angle orientation. With five rows and ten positions, it offers efficient power transmission with a contact amperage of 5A and a voltage rating of 30V AC. The through-hole solder termination method and phosphor bronze contacts ensure secure and stable connections, while the gold plating in the mating area enhances conductivity. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for various environments. With UL 94V-0 flammability standard compliance and RoHS certification, it meets stringent safety and environmental regulations. Ideal for power applications, the Z-PACK Future Bus+ offers exceptional performance and durability in a compact and efficient design.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223093-1 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
USOC Codes: | Futurebus+ |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 48 |
Contact Amperage: | 5 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
PCB Retention: | With |
Contact Termination Plating Thickness: | 149 µin, 3.81 µm |
Contact Underplating Material: | Palladium Nickel |
Connector Height: | 13.3 mm, .523 in |
PCB Retention Type: | Solder Leads |
Sealable: | No |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4271 |
Number of Power Positions: | 10 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
Mating Post Length: | .226 in, 5.75 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
PCB Mount Alignment Type: | Locating Posts |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .139 in, 3.53 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223093-1 |
SKU: | AMP5223093-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |