5536510-4
2MM FB,ASY,192,SIG,REC,SL,3.53
Introducing the Z-PACK Future Bus+ Board to Board PCB Connector, a high-performance solution for signal transmission in electronic applications. With four rows of sockets and a contact layout optimized for efficient connectivity, this connector offers seamless integration into circuit boards. Featuring a durable LCP housing and gold-plated phosphor bronze contacts, it ensures reliable performance and longevity even in demanding environments. The right-angle mount orientation and through-hole solder termination method allow for easy installation and secure attachment to the PCB. With a voltage rating of 30V AC and an impedance of 192Ω, it is suitable for a wide range of signal transmission tasks. Designed for a temperature range of -67 to 257°F and meeting UL 94V-0 flammability standards, it guarantees safety and stability. Whether for industrial, telecommunications, or consumer electronics applications, the Z-PACK Future Bus+ Connector is the perfect choice for high-speed and high-density connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536510-4 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 192 Ω |
Package Quantity: | 6 |
Contact Amperage: | 3 A |
Number of Positions: | 192 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.3 mm, .76 in |
Connector Height: | .357 in, 9.07 mm |
PCB Retention Type: | Solder Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1830 |
Number of Signal Positions: | 192 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Shape: | Dual Beam |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .139 in, 3.53 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536510-4 |
SKU: | AMP5536510-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |