Introducing the Z-PACK Future Bus+ Series, a cutting-edge solution for high-performance board-to-board connectivity. With a straight orientation and through-hole press-fit termination, these connectors offer reliable signal transmission in a compact design. Featuring 120 gold-plated pin contacts and a 2mm pitch, they ensure efficient data transfer with an impedance of 120Ω. Built to withstand harsh environments, the matte housing with UL 94V-0 flammability standard provides durability and safety. Suitable for signal applications, each connector has 120 positions for seamless integration into your PCB layout. With a wide operating temperature range and RoHS compliance, the Z-PACK Future Bus+ Series guarantees quality and performance in every connection. Elevate your electronic designs with this advanced board-to-board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5536501-6
Series: Z-PACK Future Bus+
Amperage: 3 A
Housing Material: Matte
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Contact Plating: Gold
Overall Width: 16 ;16 mm
Body Orientation: Straight
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Pin
Impedance: 120 Ω
Package Quantity: 9
Contact Amperage: 3 A
Number of Positions: 120
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 4 MΩ
GPL: 473
Mating Entry Location: Top
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 2.4 mm, .76 in
Connector Height: 17 mm, .669 in
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1832
Number of Signal Positions: 120
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Board to Board Configuration: Vertical
PCB Contact Termination Area Plating Finish: Matte
Connector Width: 16 mm, .622 in
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .167 in, 4.25 mm
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 µin, 3.81 µm
Contact Mating Area Length: .256 in, 6.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5536501-6
SKU: AMP5536501-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: