Enhance signal connectivity with our FB-5R Board Mount Receptacle, part of the Z-PACK Future Bus+ series. Featuring a high-performance design with 300 impedance-matched positions in 5 rows, this connector ensures reliable data transmission. The contact layout, a matrix of dual beam sockets with gold plating, guarantees optimal signal integrity. With a termination method of Through Hole - Press-Fit and a housing made of UL 94V-0-rated LCP, it offers robust and secure attachment to PCBs. Operating at temperatures ranging from -67 to 257 °F, it suits diverse applications. The connector's 2mm pitch and 30V AC voltage rating make it ideal for signal circuitry. Its right-angle mount orientation, along with mating alignment and polarization features, facilitates easy and accurate connections. RoHS compliant and ECCN classified as EAR99, this connector is suitable for global markets. Perfect for board-to-board configurations, it enables efficient data and device connectivity in various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-5223008-0
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Socket
Impedance: 300 Ω
Package Quantity: 4
Contact Amperage: 3 A
Number of Positions: 300
Housing Color: Natural
Mount Orientation: Right Angle
Insulation Resistance: 5 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 29.921 µin, .76 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.3 mm, .76 in
Connector Height: 13.3 mm, .523 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3963
Number of Signal Positions: 300
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V AC
Board to Board Configuration: Right Angle
Contact Mating Area Plating Finish: Matte
Contact Shape: Dual Beam
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Solder Feature: Board Standoff
Termination Post Tail Length: .14 in, 3.55 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 23.622 µin, .6 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-5223008-0
SKU: AMP1-5223008-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: