5223660-5
2MM FB,4RV,REC,ASY,120,SL,3.20
Enhance your PCB connectivity with the Z-PACK Future Bus+ Board-to-Board Connector. With a durable LCP housing and four rows of 120 phosphor bronze contacts, this connector ensures reliable signal transmission. The through-hole solder termination method and UL 94V-0 flammability standard compliance guarantee secure and safe installation. Operating in a wide temperature range from -67 to 257 °F, it's suitable for various environments. Gold-plated contact mating areas with a thickness of .76 µm provide excellent conductivity, while the 2 mm pitch and 120 Ω impedance support efficient data transfer. Whether for data or device applications, this vertical mount connector offers versatility and performance. With a mating alignment system and polarization feature, it ensures correct and stable connections. Ideal for signal circuitry, this connector is a key component for your electronics projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223660-5 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 120 Ω |
Package Quantity: | 8 |
Contact Amperage: | 3 A |
Number of Positions: | 120 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 2.4 mm, .76 in |
Connector Height: | 14.3 mm, .562 in |
PCB Retention Type: | Solder Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D021 |
Number of Signal Positions: | 120 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Vertical |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Plating Finish: | Matte |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .126 in, 3.2 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223660-5 |
SKU: | AMP5223660-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |