5536510-1
2MM FB,ASY,264,SIG,REC,SL,3.53
The Z-PACK Future Bus+ Connector is a high-performance solution for board-to-board connections, featuring a durable LCP housing in a natural color. With four rows of 24 gold-plated contacts, this connector ensures reliable signal transmission with an impedance of 24 Ω and a voltage rating of 30 V AC. Its through-hole solder termination method and right-angle mount orientation make it easy to install on your PCB. Meeting UL 94V-0 flammability standards, this connector is suitable for a wide range of applications. With a contact amperage of 3 A and operating temperature range of -67 to 257 °F, it offers robust performance in demanding environments. RoHS compliant and featuring polarizing rib mating alignment, this connector guarantees compatibility and ease of use. Perfect for signal transmission in data and device applications, the Z-PACK Future Bus+ Connector is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536510-1 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 24 Ω |
Package Quantity: | 48 |
Contact Amperage: | 3 A |
Number of Positions: | 24 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .357 in, 9.07 mm |
PCB Retention Type: | Solder Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1830 |
Number of Signal Positions: | 24 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Shape: | Dual Beam |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .139 in, 3.53 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536510-1 |
SKU: | AMP5536510-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |