5536607-1
2MM FB,ASY,008,PWR,REC,SL,2.73
Enhance your power connectivity with the Z-PACK Future Bus+ series, featuring a high-performance board mount connector with four rows for seamless integration. Crafted from durable LCP (Liquid Crystal Polymer), this connector guarantees reliable performance in demanding environments. With a pitch of 2mm and contact amperage of 5A, it ensures efficient power transmission. Its versatile termination methods, including Through Hole - Solder and Press-Fit, offer flexibility in installation. The contact material of Phosphor Bronze with Gold plating ensures optimal conductivity, while the UL 94V-0 flammability standard provides safety assurance. Suitable for power applications, this connector is a must-have component for your electronic projects. Its compact design, with a connector height of 9.07mm, and right-angle mount orientation, makes it ideal for space-constrained setups. RoHS compliant and designed for durability, it meets the highest quality standards for your peace of mind. Elevate your power connections with this reliable and efficient board-to-board connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536607-1 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC, 30 V DC |
Contact Type: | Socket |
USOC Codes: | Futurebus+ |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 48 |
Contact Amperage: | 3 A, 5 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
PCB Retention: | With |
Contact Termination Plating Thickness: | 149 µin, 3.81 µm |
Connector Height: | .357 in, 9.07 mm |
PCB Retention Type: | Solder Tail |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1831 |
Number of Power Positions: | 8 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .107 in, 2.73 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536607-1 |
SKU: | AMP5536607-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |