5536510-8
2MM FB,ASY,240,SIG,REC,SL,3.53
Enhance your PCB connectivity with the Z-PACK Future Bus+ Board-to-Board Connector. Featuring a durable LCP housing and Phosphor Bronze contacts, this connector ensures reliable performance in demanding environments. With 240 signal positions and a 2mm pitch, it's perfect for high-density applications. UL 94V-0 rated for safety, it offers a secure connection with through-hole solder termination. Operating in a wide temperature range from -67 to 257°F, it's suitable for various industrial settings. The gold-plated contact mating area guarantees optimal signal transfer, while the dual-beam contact shape provides stability. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Perfect for signal transmission in data and device applications, this connector is a must-have for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536510-8 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 240 Ω |
Package Quantity: | 4 |
Contact Amperage: | 3 A |
Number of Positions: | 240 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.3 mm, .76 in |
Connector Height: | .357 in, 9.07 mm |
PCB Retention Type: | Solder Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1830 |
Number of Signal Positions: | 240 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Shape: | Dual Beam |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .139 in, 3.53 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536510-8 |
SKU: | AMP5536510-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |