5223002-6
FB-5R,ASY,180,SIG,HDR,EN,4.25
Introducing the FB-5R Board to Board PCB Connector, part of the Z-PACK Future Bus+ series. This high-performance connector features a 5-row design with 180 signal positions, ideal for signal circuit applications. Made with durable LCP housing material and compliant with UL 94V-0 flammability standards, it ensures reliable and safe operation. The termination method is through-hole press-fit, guaranteeing secure PCB mounting. With a pitch of 2mm and impedance of 180Ω, it provides efficient signal transmission. Gold-plated contacts with a thickness of 0.76μm offer superior conductivity. Operating within a wide temperature range from -67 to 257°F, it is suitable for various environments. This PCB connector is RoHS compliant, meeting environmental standards. Its compact design, with a connector height of 0.7 inches, makes it space-efficient. Perfect for vertical board-to-board configurations, it offers easy and secure mating. With features like insulation resistance of 5 MΩ and dielectric withstanding voltage of 1000V AC, it ensures excellent performance. Each package contains 8 units, packaged in a convenient tube. Trust in the FB-5R for seamless signal connectivity in your electronic applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223002-6 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Impedance: | 180 Ω |
Package Quantity: | 8 |
Contact Amperage: | 3 A |
Number of Positions: | 180 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 2.4 mm, .76 in |
Connector Height: | 17.8 mm, .7 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3964 |
Number of Signal Positions: | 180 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Vertical |
Connector Width: | 18 mm, .709 in |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .167 in, 4.25 mm |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 23.622 µin, .6 µm |
Contact Mating Area Length: | .256 in, 6.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223002-6 |
SKU: | AMP5223002-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |