223004-3
FB-5R,ASY,090,SIG,REC,SL,2.73
Introducing the FB-5R,ASY,090,SIG,REC,SL,2.73 Z-PACK Future Bus+ Connector, a cutting-edge solution for high-speed signal transmission. With a housing made of durable LCP (Liquid Crystal Polymer) and featuring five rows of 90 impedance-matched socket contacts, this connector ensures reliable performance in demanding applications. Designed for board mount assembly with through-hole solder termination, it offers easy installation and secure connectivity. The contact material, phosphor bronze, guarantees efficient signal transmission, while gold plating in the mating area provides optimal conductivity. This connector is suitable for signal circuit applications, with a contact amperage of 3A. Meeting UL 94V-0 flammability standards, it ensures safety and compliance. With an operating temperature range of -67 to 257 °F, it performs reliably even in extreme conditions. The connector's right-angle mount orientation and polarization feature facilitate precise mating alignment, while the tube packaging ensures convenient handling. Whether for data transmission or device connectivity, this PCB mount receptacle is the ideal choice for high-performance board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 223004-3 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 90 Ω |
Package Quantity: | 16 |
Contact Amperage: | 3 A, 4.5 A |
Number of Positions: | 90 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.3 mm, .76 in |
Connector Height: | 11.3 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3963 |
Number of Signal Positions: | 90 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .107 in, 2.73 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 223004-3 |
Replacement Part: | 5223004-3 |
SKU: | AMP223004-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |