5646728-1
2MM HM,ASY,T-D/E,REC
Introducing the Z-PACK 2mm HM series, a high-performance board-to-board connector designed to meet the demands of modern electronic applications. With a durable Polyester-GF housing and UL 94V-0 flammability rating, it ensures reliable operation in challenging environments. Featuring 200 gold-plated contacts in a compact right-angle configuration, this connector offers seamless connectivity for signal transmission. Its press-fit termination method guarantees secure attachment to the PCB, while the 1.5A contact rating and ≤1 Gb/s data rate support high-speed data transfer. Ideal for mezzanine board setups, this connector is RoHS compliant and operates efficiently in a wide temperature range from -55°C to 125°C (-67°F to 257°F). Perfect for use in various industries, it delivers exceptional performance and durability. Elevate your connectivity solutions with the Z-PACK 2mm HM series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646728-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 200 |
Number of Rows: | 8 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 200 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3984 |
Number of Columns: | 25 |
Number of Signal Positions: | 200 |
Connector Length: | 49.9 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Receptacle |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.3 mm |
Crosstalk Version: | Reduced |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5646728-1 |
SKU: | AMP5646728-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |