100141-1
Z-PACK/B MALE HDR 125P, 2MM HM
Introducing the Z-PACK/B Male Header, a high-performance 125-position connector designed for seamless board-to-board connections. With a 2mm pitch and straight body orientation, this connector offers reliable signal and power transmission in a variety of applications. Featuring gold-plated contacts and UL 94V-0 housing material, it ensures both durability and safety. Ideal for power and signal circuits, it is capable of handling up to 1.5A of current and data rates of ≤1 Gb/s. With through-hole press-fit termination and a compact design, it facilitates easy installation on PCBs. Operating in a wide temperature range from -55 to 125°C, it is suitable for harsh environments. RoHS compliant and offering exceptional performance, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 100141-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 125 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 125 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 25 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E |
Contact Mating Area Length: | 13.45 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-42938-5066,651-1136-01;100141-1 |
Replacement Part: | 5100141-1 |
SKU: | AMP100141-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |