5646954-2

UPM EXPANDED PIN ASSY, SEQUENC

Enhance your power connections with our UPM EXPANDED PIN ASSY from the Z-PACK 2mm HM series. Crafted for durability and performance, this assembly features a polyester-GF housing in sleek gray, suitable for board mount installation with a right-angle orientation. With a contact type of blade and termination method of through-hole press-fit, it ensures secure and efficient power transmission. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability in demanding environments. Designed for power applications, each assembly includes four noble metal-plated contacts, suitable for a voltage of 30V AC/DC and a current of 10A. Operating in a wide temperature range from -55°C to 125°C (-67°F to 257°F), it ensures consistent performance in diverse conditions. Whether for industrial machinery or electronic devices, this connector is essential for seamless power delivery. Compliant with RoHS regulations, it is also environmentally friendly. Elevate your connectivity solutions with this high-quality header assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5646954-2
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .118 in, 3 mm
Voltage: 30 V AC, 30 V DC
Contact Type: Blade
USOC Codes: 2mm HM
Contact Amperage: 10 A
Number of Positions: 4
Housing Color: Gray
Mount Orientation: Right Angle
GPL: A87
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 19.68 - 49.21 µin, .5 - 1.25 µm
Contact Termination Plating Thickness: 150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2989
Number of Power Positions: 4
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Right Angle
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 5646954-2
SKU: AMP5646954-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: