Enhance your circuit connectivity with the Z-PACK/B F-HDR. 95P, EON. Designed for high-speed data transmission at 2 Gb/s, this board-to-board connector features a right-angle mount orientation, ideal for space-saving installations. With 95 positions spread across 5 rows and 19 columns, it offers ample connectivity options for signal applications. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), it ensures reliable performance in various environments. Its printed circuit board termination and 2mm pitch make it suitable for a range of applications. Non-rohs compliant. Elevate your connectivity solutions with this versatile connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170864-1
Series: Z-PACK 2mm HM
Amperage: 1.5 A
Gender: Receptacle
Number of Rows: 5
Mount Type: Board Mount
Pitch: .079 in, 2 mm
Row Spacing: .078 in, 2 mm
Number of Positions: 95
Data Rate: 2 Gb/s
Mount Orientation: Right Angle
GPL: 472
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Signal
Sealable: No
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6250
Number of Columns: 19
Connector System: Board to Board
Board to Board Configuration: Right Angle
Shroud Type: No
Part Aliases: 2170864-1
SKU: AMP2170864-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: