Enhance data and device connectivity with our Z-PACK M.CODING KEY. Designed for use with Type L, Type M, Type A, and Type D connectors in the Z-PACK 2mm HM series, this coding key ensures secure and efficient mating. Featuring a light ivory color and the number 1457 for easy identification, it comes in a convenient package of 500. Perfect for maintaining organization and compatibility in backplane connector setups, this accessory is essential for streamlined PCB connectivity. Rest assured of its quality and durability, meeting industry standards for high-performance applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-100525-7
Series: Z-PACK 2mm HM
Compatible Connector Type: Type A, Type D, Type L, Type M
Package Quantity: 500
GPL: 472
Packaging: Bag
GPL Description: Data and Devices
Product Code: 6252
Coding Key Color: Light Ivory
Coding Key Number: 1457
Part Aliases: 2-100525-7
SKU: AMP2-100525-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: