5226993-6
VERTICAL JACK, BNC PCB
Enhance your connectivity with our Vertical Jack, BNC PCB connector. Designed for seamless integration into panels, this straight orientation jack features a secure through-hole termination method. Crafted with high-quality materials including phosphor bronze contacts with gold plating, the connector ensures reliable performance. Operating at an impedance of 50 Ω and a frequency of 4 GHz, it is ideal for high-speed data transmission. The black zinc body, along with nickel and gold plating, guarantees durability and signal integrity. With a single port configuration and bayonet mating type, this BNC connector offers easy and efficient installation. Suitable for a wide range of applications, from commercial to industrial, it meets RoHS compliance standards for environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5226993-6 |
Series: | OEG Miniature Relay PCF,PCH |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Number of Positions: | 1 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .21 in, 5.33 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | Without |
Panel Mount Type: | Lockwasher and Nut |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3133 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Passivated |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 5080 µin |
Detent: | With |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 1.375 in, 34.93 mm |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5226993-6 |
SKU: | AMP5226993-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |