Introducing the RTANG JACK BNC PCB, a reliable component from our OEG Miniature Relay series. Designed for seamless board or panel mounting, this right-angle jack boasts a bayonet mating type and operates at an impedance of 50 Ω. With a frequency range of up to 4 GHz, it's perfect for high-speed applications. Constructed with durable VALOX material and featuring a white housing, it ensures both performance and aesthetics. Its through-hole termination method and single-port configuration make installation a breeze. With an operating temperature range of -55 to 85 °C, it's suitable for a variety of environments. Trust in this BNC connector for efficient and secure RF signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 226990-3
Series: OEG Miniature Relay PCF,PCH
Gender: Jack
Mount Type: Board Mount, Panel
Termination Method: Through Hole
Mating Type: Bayonet
Impedance: 50 Ω
Operating Frequency: 4 GHz
Body Material: VALOX
Body Shape: Circular
Number of Positions: 1
Housing Color: White
Mount Orientation: Right Angle
Interface: BNC
GPL: 076
Port Configuration: Single Port
Tail Length: .162 in, 4.11 mm
Packaging: Tube
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Panel Mount: Rear Mount
PCB Retention: Without
Panel Mount Type: Lockwasher and Nut
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3133
Number of Coaxial Contacts: 1
Body Insulation: Without
Body Plating Material: Zinc
Center Contact Plating Material: Gold
Center Contact Material: Phosphor Bronze
Center Contact Plating Thickness: 30 µin
Detent: With
Dielectric Material: Polymethylpentene
Height Above PC Board: 15.88 mm, .625 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Commercial
Connector System: Cable to Board
Panel Attachment Style: Rear Mount
Part Aliases: 226990-3
Replacement Part: 5226990-3
SKU: AMP226990-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: