1274291-1

JACK,PCB,COML BNC, 75OHM

Enhance your connectivity with this miniature PCB jack, designed for optimal performance in high-frequency applications. The BNC interface, with a 75 Ω impedance and bayonet mating type, ensures secure and efficient connections up to 2 GHz. Constructed with durable zinc body material and featuring gold-plated center contacts, this jack guarantees reliable signal transmission. With a vertical mount orientation and hold-down post PCB retention, it offers stability in assembly. Operating seamlessly in a wide temperature range, from -55 to 85°C (-67 to 185°F), this jack is suitable for various environments. Its single-port configuration, along with mechanical contact captivation, provides ease of use. Compliant with commercial standards, this connector is ideal for cable-to-board applications in data and device communication.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1274291-1
Series: OEG Miniature Relay PCF,PCH
Gender: Jack
Termination Method: Through Hole
Mating Type: Bayonet
Impedance: 75 Ω
Operating Frequency: 2 GHz
Body Material: Zinc
Number of Positions: 1
Mount Orientation: Vertical
Interface: BNC
GPL: 076
Port Configuration: Single Port
Packaging: Carton
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
PCB Retention: With
PCB Retention Type: Hold-Down Post
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3137
Number of Coaxial Contacts: 1
Mounting Post Length: .13 in, 3.3 mm
Body Insulation: Without
Body Plating Material: Tin-Lead
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Center Contact Plating Thickness: 30 µin
Detent: With
Dielectric Material: PTFE
Height Above PC Board: 20.57 mm, .81 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Commercial
Connector System: Cable to Board
Part Aliases: 1274291-1
Replacement Part: 6274291-1
SKU: AMP1274291-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: