5228686-1
TWIN BNC PCB RCPT
Enhance your connectivity with our TWIN BNC PCB RCPT, a high-performance right-angle jack designed for seamless panel mounting. Featuring gold-plated contacts and a durable VALOX body, this connector ensures reliable signal transmission in a wide range of applications. With an impedance of 50Ω or 75Ω, it caters to various signal requirements with ease. The bayonet mating type and lockwasher and nut panel mount feature provide secure connections, while the solder termination method guarantees robust attachment to your PCB. Operating efficiently in temperatures ranging from -55°C to 85°C, this connector is ideal for demanding environments. RoHS compliant and meticulously engineered for quality, it is the perfect choice for your RF coaxial connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5228686-1 |
Series: | OEG Miniature Relay PCF,PCH |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Mating Type: | Bayonet |
Impedance: | 50 Ω, 75 Ω |
Body Material: | VALOX |
Panel Thickness: | .24 in, 6.1 mm |
Number of Positions: | 1 |
Housing Color: | White |
Mount Orientation: | Right Angle |
Interface: | Twin BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .162 in, 4.1 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount Type: | Lockwasher and Nut |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3131 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Center Contact Plating Thickness: | 1080 µin |
Detent: | Without |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 15.88 mm, .625 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 11.07 mm, .436 in |
Connector System: | Cable to Board |
Part Aliases: | 5228686-1 |
SKU: | AMP5228686-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021910 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download |
01/14/2022 | PCN-21-122441 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download |