5414367-2

JACK,PCB,RTANG,SELF-TERM,BNC

Introducing a high-performance right-angle jack connector tailored for seamless PCB integration. This self-terminating BNC interface, part of the OEG Miniature Relay PCF/PCH series, boasts a rugged construction with a black polyester and PBT body, making it ideal for demanding environments. Operating at up to 4 GHz with a 75 Ω impedance, it ensures reliable signal transmission. Featuring a quick connect/disconnect mating type and through-hole termination, installation is efficient. The gold-plated phosphor bronze center contact guarantees optimal conductivity, while the mechanical detent mechanism enhances stability. With RoHS compliance, this commercial-grade connector upholds quality standards. Whether for data or device applications, its single-port configuration and carton packaging offer convenience. Perfect for cable-to-board setups, this connector is a versatile solution for RF coaxial connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5414367-2
Series: OEG Miniature Relay PCF,PCH
Gender: Jack
Mount Type: Panel
Termination Method: Through Hole
Mating Type: Quick Connect/Disconnect
Impedance: 75 Ω
Operating Frequency: 4 GHz
Body Material: Polyester, PBT
Number of Positions: 1
Housing Color: Black
Mount Orientation: Right Angle
Interface: BNC
GPL: 076
Port Configuration: Single Port
Tail Length: .109 in, 2.79 mm
Packaging: Carton
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
PCB Retention: Without
PCB Retention Type: Hold-Down Post
Additional Features: Self-Terminating Connector
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3331
Number of Coaxial Contacts: 1
Mounting Post Length: .11 in, 2.79 mm
Body Insulation: Without
Body Plating Material: Tin
Center Contact Plating Material: Gold
Center Contact Material: Phosphor Bronze
Center Contact Plating Thickness: 50 µin
Detent: With
Dielectric Material: Polyester, PBT
Height Above PC Board: 15.88 mm, .625 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Commercial
Connector System: Cable to Board
Part Aliases: 5414367-2
SKU: AMP5414367-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: